Bourns 2FAH-C20R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 78.62 |
| Length | 102.24 |
| Number of Functions | 7 |
| Manufacturer Series | 2FAH-C20R |
| Capacitance | 10.5 |
| Height | 33.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2FAH-C20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.