Bourns 2FAM-C5RLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.001 |
| Length | 1.375 |
| Number of Functions | 2 |
| Manufacturer Series | 2FAM-C5R |
| Capacitance | 40 |
| Height | 0.559 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2FAM-C5RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.