Bourns 2NBS08-RF2-823LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 4.98 |
| Tolerance | 1 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2NBS |
| Series | 2NBS(BUSSED) |
| Resistance | 82000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 2NBS08-RF2-823LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.