Bourns 2NBS14-RJ1-472LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.74 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2NBS-XX1 |
| Series | 2NBS(ISOLATED) |
| Resistance | 4700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2NBS14-RJ1-472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.