Bourns 2QSP16-RF1-220LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 4.98 |
| Tolerance | 1 |
| Package Width | 3.81 |
| Package Height | 1.35 |
| Manufacturer Series | 2QSP-XX1 |
| Series | 2QSP(ISOLATED) |
| Resistance | 22 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns 2QSP16-RF1-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.