This 1:1 RF transformer is designed for use in applications with operating frequencies between 0.15 and 400 MHz. It is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in tape and reel quantities of 700 units. It is compliant with RoHS regulations and does not undergo radiation hardening.
Bourns 3-1-1JEL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.15 to 400 MHz |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-1-1JEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.