Bourns 3-1-1JL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.15 to 400 MHz |
| Package Quantity | 63 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-1-1JL to view detailed technical specifications.
No datasheet is available for this part.