This RF transformer is a 6.35mm x 6.85mm x 7.62mm unshielded surface mount component with a primary impedance of 1R. It is available in a package quantity of 88. The transformer is not RoHS compliant and is intended for use in RF applications.
Bourns 3-1-1W technical specifications.
| Height | 6.35mm |
| Length | 6.85mm |
| Mount | Surface Mount |
| Package Quantity | 88 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3-1-1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.