Bourns 3-1.5-1D technical specifications.
| Height | 6.35mm |
| Length | 6.85mm |
| Package Quantity | 63 |
| Primary Impedance | 1.5R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3-1.5-1D to view detailed technical specifications.
No datasheet is available for this part.