Bourns 3-16-1JPEL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.3 to 120 MHz |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 4:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-16-1JPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.