
The 3-16-1WL RF transformer from Bourns is a surface mount component with a turns ratio of 1:4. It operates over a frequency range of 0.3 to 120 MHz and is available in a package quantity of 68. The transformer is compliant with RoHS regulations and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Bourns 3-16-1WL technical specifications.
| Depth | 10.92mm |
| Insertion Loss | 3dB |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 0.3 to 120 MHz |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:4 |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3-16-1WL to view detailed technical specifications.
No datasheet is available for this part.
