Bourns 3-2.15-6J technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Length | 6.85mm |
| Package Quantity | 63 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3-2.15-6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.