Bourns 3000-181 technical specifications.
| Current | 810mA |
| DC Resistance (DCR) | 259mR |
| Height | 0.4inch |
| Inductance | 180uH |
| Length | 0.49inch |
| Max DC Current | 810mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3000 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.49inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3000-181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.