Bourns 3000-271-RC technical specifications.
| Inductance | 270uH |
| Length | 10.16mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3000-271-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.