Bourns 3005P-1-101 technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Length | 19.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3005 - Sealed |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.28g |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
