
Wirewound trimmer potentiometer, 20kR resistance with 10% tolerance, rated for 1W maximum power dissipation and 500V DC. Features a linear taper and 20 turns for precise adjustment, with PC pin termination for through-hole mounting. Operating temperature range is -65°C to 125°C. Dimensions include 20.55mm length, 4.06mm depth, and 0.16inch width.
Bourns 3005P-1-203 technical specifications.
| Color | Blue |
| Depth | 4.06mm |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 20.55mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3005 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 1.28g |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
