Bourns 3005P-1-253 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistor Type | Wirewound |
| Series | Trimpot® 3005 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3005P-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.