Bourns 3006P-1-100 technical specifications.
| Color | Blue |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3006P-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
