
Cermet trimmer potentiometer, 0.75W power rating, 100 ohm resistance with 10% tolerance. Features 15 turns for precise adjustment, operating temperature range of -55°C to 125°C, and a maximum voltage of 400V. Through-hole mounting with rectangular, 3-pin configuration, suitable for PCB and panel applications. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3006P-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
