
Multi-turn cermet variable resistor with linear taper and 10% tolerance, offering a 10 kΩ resistance value. Features a sealed Trimpot® 3006 series design with 15 turns for precise adjustment. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 750mW. Through-hole termination and side-adjust configuration facilitate easy integration.
Bourns 3006P-1-103ZLF technical specifications.
| Depth | 7.92mm |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-103ZLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.