Bourns 3006P-1-201ZLF technical specifications.
| Depth | 7.92mm |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-1-201ZLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.