
2k Ohm linear cermet trimmer potentiometer with 10% tolerance. Features a 0.75W power rating and 15 turns for precise adjustment. Designed for through-hole mounting with PC pins and panel mount capability. Operating temperature range from -55°C to 125°C. Horizontal actuator with screw adjustment.
Bourns 3006P-1-202Z technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Manufacturer Series | 3006 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-1-202Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
