Bourns 3006P-1-203Z technical specifications.
| Contact Plating | Tin |
| Depth | 7.92mm |
| Length | 26.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-1-203Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.