Bourns 3006P-1-222 technical specifications.
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 2.2kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3006 - Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-1-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.