Cermet trimmer potentiometer, 0.75W power rating, 500kΩ resistance with 10% tolerance. Features a linear taper, 15 turns, and a DC rated voltage of 500V. Operates across a temperature range of -55°C to 125°C. Through-hole, panel mount termination with 3 pins. Rectangular form factor, 19.05mm length, 4.83mm width, and 4.83mm depth.
Bourns 3006P-1-504 technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-1-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.