Bourns 3006P-7-100LF technical specifications.
| Depth | 4.83mm |
| Height | 0.25inch |
| Lead Diameter | 0.5mm |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.04oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-7-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
