
General purpose cermet trimmer potentiometer featuring 200kR resistance with a 10% tolerance. This through-hole mount variable resistor offers 15 turns for precise adjustment and a 750mW power dissipation. Operating temperature range spans from -55°C to 125°C, with a 400V voltage rating. Dimensions include a 20.57mm length, 4.83mm depth, and 6.35mm height, with 0.5mm lead diameter.
Bourns 3006P-7-204LF technical specifications.
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Diameter | 0.5mm |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3006 |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-7-204LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
