Bourns 3006P-CV4-502LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 15 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | 3006 |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-CV4-502LF to view detailed technical specifications.
No datasheet is available for this part.