
The 3006P-FN2-253 is a 25kR cermet resistor with a 10% tolerance, suitable for use in through-hole mounted applications. It operates reliably within a temperature range of -55°C to 125°C. The resistor's weight is 0.04oz. Bourns manufactures this component.
Bourns 3006P-FN2-253 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Series | 3006 |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3006P-FN2-253 to view detailed technical specifications.
No datasheet is available for this part.
