Bourns 3006P-FN2-503LF technical specifications.
| Mount | Through Hole |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | 3006 |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006P-FN2-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.