500k Ohm linear taper cermet trimmer potentiometer with 0.75W power dissipation and 10% tolerance. Features PC pin termination for through-hole mounting, a sealed Trimpot® 3006 series design, and operates across a -55°C to 125°C temperature range. This blue, RoHS compliant component offers a 500V DC rated voltage and a 15-turn adjustment.
Bourns 3006W-1-504LF technical specifications.
| Color | Blue |
| Depth | 5.08mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006W-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.