100 Ohm, 0.75W cermet trimmer potentiometer with a linear taper and 10% resistance tolerance. Features a sealed design for environmental protection, suitable for through-hole and panel mounting with PC pins. Operates across a wide temperature range from -55°C to 125°C. This variable resistor offers 15 turns for precise adjustment and is RoHS compliant.
Bourns 3006Y-1-101LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3006 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.04oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3006Y-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.