Bourns 3009P-1-102LF technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3009 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009P-1-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
