Bourns 3009P-1-303 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 30kR |
| Resistor Type | Cermet |
| Series | 3009 |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3009P-1-303 to view detailed technical specifications.
No datasheet is available for this part.