Bourns 3009P-1-303LF technical specifications.
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 30kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3009 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.05oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009P-1-303LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.