
Cermet trimmer potentiometer, 0.75W power dissipation, 10kΩ resistance with 10% tolerance. Features 15 turns for precise adjustment, a linear taper, and operates across a -55°C to 150°C temperature range. Through-hole, panel mount design with tin, matte contact plating. This RoHS compliant component is suitable for general applications.
Bourns 3009Y-1-103LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole, Panel |
| Number of Turns | 15 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3009 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.05oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3009Y-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.