Bourns 3046L-2-503 technical specifications.
| Contact Plating | Silver |
| Length | 40.41mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Output | RESISTIVE |
| Package Quantity | 25 |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 3046 |
| Taper | Linear |
| Termination | Wire Leads |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3046L-2-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
