Bourns 3048L-2-102 technical specifications.
| Depth | 6.99mm |
| Length | 56.39mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Output | RESISTIVE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 3048 |
| Taper | Linear |
| Termination | Wire Leads |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3048L-2-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
