Bourns 3059J-1-100M technical specifications.
| Mounting | Panel Mount |
| Termination Style | J-Hook |
| Shaft Diameter (mm) | 2.54 |
| Product Length (mm) | 39.7 |
| Product Depth (mm) | 6.76 |
| Product Height (mm) | 10.31 |
| Shaft Length (mm) | 6.35 |
| Resistance Value | 10Ohm |
| Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 22(Elec)Turns |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | No |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 3059J-1-100M to view detailed technical specifications.
No datasheet is available for this part.