Bourns 3059J-1-103 technical specifications.
| Depth | 4.83mm |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Bag |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059J-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.