Bourns 3059J-1-155MLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 6.76mm |
| Length | 39.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Bag |
| Resistance | 1.5MR |
| Resistor Type | Cermet |
| Series | Trimpot® 3059 - Sealed |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059J-1-155MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.