
The Bourns Trimpot 3059 Sealed Linear 5kR 10% 1W Chassis Mount is a variable resistor with a linear taper and a maximum power dissipation of 1W. It has a contact plating of tin, matte, and is RoHS compliant. The resistor is packaged in bulk and has a weight of 0.1oz. It operates over a temperature range of -55°C to 150°C and is suitable for chassis mount and panel applications.
Bourns 3059J-1-502LF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel |
| Number of Turns | 22 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 10% |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059J-1-502LF to view detailed technical specifications.
No datasheet is available for this part.
