Bourns 3059L-1-254 technical specifications.
| Contact Plating | Tin, Lead |
| Length | 1.25inch |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount |
| Number of Turns | 22 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Termination | Wire Leads |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059L-1-254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.