
Rectangular cermet trimmer potentiometer, 1W power rating, 10kΩ resistance with 10% tolerance. Features 22 turns for precise adjustment, a linear taper, and a DC rated voltage of 500V. Designed for chassis, panel, or PCB mounting with through-hole termination. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3059P-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.83mm |
| Lead Free | Lead Free |
| Length | 33.22mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel, Through Hole, PCB |
| Number of Turns | 22 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.1oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059P-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.