Bourns 3059P-1-223 technical specifications.
| Max Power Dissipation | 1W |
| Mount | Chassis Mount |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Resistance | 22kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3059 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059P-1-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.