
The Bourns 3059P-1-502M is a 22-turn trimpot with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 1W and is designed for through-hole panel mount applications. The component is available in a rail/Tube packaging and has a length of 39.7mm. It operates within a temperature range of -55°C to 150°C.
Bourns 3059P-1-502M technical specifications.
| Contact Plating | Tin, Lead |
| Length | 39.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059P-1-502M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.