Sealed cermet trimmer potentiometer with 100kR resistance and 10% tolerance. Features a 1W power dissipation rating and 500V DC rated voltage. Designed for chassis, panel, and through-hole mounting with PC pin termination. Operating temperature range from -55°C to 150°C. Dimensions include 31.75mm length, 6.1mm width, and 4.83mm depth.
Bourns 3059Y-1-104 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059Y-1-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.