
Sealed cermet trimmer potentiometer featuring 22 turns and 5kR resistance with a 10% tolerance. Rated for 400V AC/DC, this component offers 1W maximum power dissipation and operates across a -55°C to +150°C temperature range. Designed for chassis, panel, and PCB mounting with through-hole termination, it is RoHS compliant.
Bourns 3059Y-1-502LF technical specifications.
| Color | Blue |
| Depth | 4.83mm |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Chassis Mount, Panel, Through Hole, PCB |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3059Y-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
