Rectangular cermet trimmer resistor, 1W power dissipation, 50kΩ resistance with 10% tolerance. Features 22 turns and a linear taper, operating across a -55°C to 150°C temperature range. Designed for chassis, panel, and through-hole mounting with tin/lead contact plating. Rated for 500V DC.
Bourns 3059Y-1-503 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.83mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Chassis Mount, Panel, Through Hole |
| Number of Turns | 22 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3059 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.1oz |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059Y-1-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.