Bourns 3059Y-11-502 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | 3059 |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3059Y-11-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.